TE Connectivity CST-100 II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 682-7072P
- Mfr. Part No.:
- 1445336-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied in a box)*
£67.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) ready to ship
- Plus 30,000 unit(s) shipping from 05 August 2026
- Plus 10,000 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 2900 | £0.067 |
| 3000 + | £0.062 |
*price indicative
- RS Stock No.:
- 682-7072P
- Mfr. Part No.:
- 1445336-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CST-100 II Connector Housing | |
| Current | 4A | |
| Series | CST-100 II | |
| Minimum Wire Size mm² | 0.1mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CST-100 II Connector Housing | ||
Current 4A | ||
Series CST-100 II | ||
Minimum Wire Size mm² 0.1mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity CST-100 II Crimp Contacts
CST-100 II crimp contacts with tin or gold plating.
For Crimp Tool see stock number 782-9123 .
