TE Connectivity Type III Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 680-9654P
- Mfr. Part No.:
- 2-66102-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£20.20
(exc. VAT)
£24.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125,660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.404 |
| 100 - 245 | £0.38 |
| 250 - 995 | £0.36 |
| 1000 + | £0.338 |
*price indicative
- RS Stock No.:
- 680-9654P
- Mfr. Part No.:
- 2-66102-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Series | Type III | |
| Current | 13A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Length | 27.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type III | ||
Current 13A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Length 27.1mm | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
