TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£6.30

(exc. VAT)

£7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship
  • Plus 300 unit(s) ready to ship from another location
  • Plus 27,000 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.063£6.30
1000 - 2900£0.06£6.00
3000 - 7400£0.058£5.80
7500 - 14900£0.055£5.50
15000 +£0.049£4.90

*price indicative

Packaging Options:
RS Stock No.:
680-5227
Mfr. Part No.:
350570-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Current

6000A

Series

Universal MATE-N-LOK

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Termination Type

Crimp

Standards/Approvals

RoHS

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System