TE Connectivity AMP CT Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 680-5094
- Distrelec Article No.:
- 304-43-357
- Mfr. Part No.:
- 179227-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£5.30
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,200 unit(s) shipping from 08 June 2026
- Plus 4,400 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.053 | £5.30 |
| 1000 - 2900 | £0.044 | £4.40 |
| 3000 - 7400 | £0.038 | £3.80 |
| 7500 - 14900 | £0.035 | £3.50 |
| 15000 + | £0.034 | £3.40 |
*price indicative
- RS Stock No.:
- 680-5094
- Distrelec Article No.:
- 304-43-357
- Mfr. Part No.:
- 179227-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMP CT Connector Housing | |
| Current | 4A | |
| Series | AMP CT | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMP CT Connector Housing | ||
Current 4A | ||
Series AMP CT | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 5.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2mm Crimp Receptacle Contacts
Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
