TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£63.00

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.063
3000 - 7400£0.061
7500 - 14900£0.06
15000 +£0.058

*price indicative

Packaging Options:
RS Stock No.:
680-5078P
Mfr. Part No.:
171636-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy