TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£17.10

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 99,800 unit(s) shipping from 01 June 2026
  • Plus 1,700 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.171£17.10
1000 - 2900£0.137£13.70
3000 - 7400£0.111£11.10
7500 - 14900£0.093£9.30
15000 +£0.084£8.40

*price indicative

Packaging Options:
RS Stock No.:
680-5050
Distrelec Article No.:
304-43-352
Mfr. Part No.:
170361-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System