TE Connectivity Economy Interconnect Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 680-5038
- Mfr. Part No.:
- 170262-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£7.90
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 15 June 2026
- Plus 300 unit(s) shipping from 22 June 2026
- Plus 10,000 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.079 | £7.90 |
*price indicative
- RS Stock No.:
- 680-5038
- Mfr. Part No.:
- 170262-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Economy Interconnect Connector Housing | |
| Current | 2A | |
| Series | Economy Interconnect | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 11.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Economy Interconnect Connector Housing | ||
Current 2A | ||
Series Economy Interconnect | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 11.1mm | ||
Standards/Approvals No | ||
TE Connectivity Economy Interconnection Pin and Socket Contacts
Pin and socket contacts for use in Economy Interconnect (EI) housings. These EI pin and socket contacts are MADE from pre-tin plated brass and accept various wire size ranges. Stock numbers 719-4938, 719-4931, 683-1291, 719-4950 and 719-4941 are for use in low profile Economy Interconnect housings, others are for use in EI housings with a standard profile.
