TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 680-5022
- Distrelec Article No.:
- 304-43-347
- Mfr. Part No.:
- 163302-6
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£17.40
(exc. VAT)
£20.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,900 unit(s) ready to ship
- Plus 3,900 unit(s) shipping from 23 June 2026
- Plus 14,000 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.174 | £17.40 |
| 1000 - 2900 | £0.171 | £17.10 |
| 3000 - 7400 | £0.168 | £16.80 |
| 7500 - 14900 | £0.164 | £16.40 |
| 15000 + | £0.16 | £16.00 |
*price indicative
- RS Stock No.:
- 680-5022
- Distrelec Article No.:
- 304-43-347
- Mfr. Part No.:
- 163302-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Current | 15A | |
| Series | Commercial MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 13AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Current 15A | ||
Series Commercial MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 13AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
