TE Connectivity Universal MATE-N-LOK Series Male Crimp Contact Plug-In
- RS Stock No.:
- 680-2499
- Distrelec Article No.:
- 304-43-338
- Mfr. Part No.:
- 1-640415-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 680-2499
- Distrelec Article No.:
- 304-43-338
- Mfr. Part No.:
- 1-640415-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Plug or Cap Housing | |
| Series | Universal MATE-N-LOK | |
| Contact Plating | Nylon | |
| Contact Material | Nylon | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Plug or Cap Housing | ||
Series Universal MATE-N-LOK | ||
Contact Plating Nylon | ||
Contact Material Nylon | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 19.5mm | ||

