TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
680-2445
Mfr. Part No.:
926895-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

20.1mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy