TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£32.00

(exc. VAT)

£38.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 4,700 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.32£32.00
1000 - 2900£0.283£28.30
3000 - 7400£0.275£27.50
7500 - 14900£0.268£26.80
15000 +£0.261£26.10

*price indicative

Packaging Options:
RS Stock No.:
680-2281
Mfr. Part No.:
86016-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD IV Connector Housing

Current

3A

Series

AMPMODU MOD IV

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.6mm²

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

11.94mm

Standards/Approvals

No

Receptacle Crimp Contacts (Mod IV)


A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy