TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal Contact, 20AWG Min, 16AWG Max
- RS Stock No.:
- 680-2108
- Mfr. Part No.:
- 794231-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-2108
- Mfr. Part No.:
- 794231-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Mini-Universal MATE-N-LOK II Connector Housing | |
| Series | Mini-Universal MATE-N-LOK II | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Mini-Universal MATE-N-LOK II Connector Housing | ||
Series Mini-Universal MATE-N-LOK II | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- US
