TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26 AWG Min Crimp, 18 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£89.80

(exc. VAT)

£107.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,700 unit(s) shipping from 21 August 2026
  • Plus 1,400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.898£89.80
1000 - 2900£0.837£83.70
3000 +£0.816£81.60

*price indicative

Packaging Options:
RS Stock No.:
680-1896
Mfr. Part No.:
641300-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Miniature Rectangular Connector Housing

Series

Miniature Rectangular

Current

9A

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Gold

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Length

16.76mm

Standards/Approvals

No

TE Connectivity Miniature Rectangular (MR) Contacts


Miniature Rectangular (MR) contacts MADE from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.

TE Connectivity Miniature Rectangular (MR)