TE Connectivity Miniature Rectangular Series Female Crimp Terminal, 26 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 100 units)*

£37.50

(exc. VAT)

£45.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 25 May 2026
  • Plus 2,000 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.375£37.50

*price indicative

Packaging Options:
RS Stock No.:
680-1893
Mfr. Part No.:
641300-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Miniature Rectangular Connector Housing

Current

9A

Series

Miniature Rectangular

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

16.76mm

TE Connectivity Miniature Rectangular (MR) Contacts


Miniature Rectangular (MR) contacts MADE from phosphor bronze with a 1.73mm pin diameter. These Miniature Rectangular (MR) contacts are available as live split pins or standard sockets.

TE Connectivity Miniature Rectangular (MR)