TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied in a bag)*

£179.00

(exc. VAT)

£215.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.179
3000 - 7400£0.174
7500 - 14900£0.17
15000 +£0.165

*price indicative

Packaging Options:
RS Stock No.:
680-1688P
Mfr. Part No.:
350547-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size mm²

2mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

22.23mm

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy