TE Connectivity AMPMODU HE14 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£93.50

(exc. VAT)

£112.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 unit(s) shipping from 09 November 2026
  • Plus 2,400 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.935£93.50
1000 - 2900£0.748£74.80
3000 - 7400£0.58£58.00
7500 - 14900£0.533£53.30
15000 +£0.519£51.90

*price indicative

Packaging Options:
RS Stock No.:
680-1446
Mfr. Part No.:
182734-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU HE14 Connector Housing

Series

AMPMODU HE14

Current

3A

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Length

13.3mm

Standards/Approvals

No

Crimp Terminals


Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)

Recommended wire strip length 3.25mm

TE Connectivity AMPMODU HE14 Interconnect System


The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Note

For tooling use stock no. 449-376
Snaps into crimp socket shells stock no. 532-333, etc.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy