TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied in a bag)*

£423.00

(exc. VAT)

£508.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2900£0.423
3000 - 7400£0.357
7500 - 14900£0.332
15000 +£0.307

*price indicative

Packaging Options:
RS Stock No.:
680-1398P
Mfr. Part No.:
1-770988-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Series

Mini-Universal MATE-N-LOK

Current

11.2A

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.9mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy