TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£68.80

(exc. VAT)

£82.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 07 August 2026
  • Plus 1,800 unit(s) shipping from 28 August 2026
  • Plus 3,500 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.688£68.80
500 - 900£0.585£58.50
1000 - 2400£0.516£51.60
2500 - 4900£0.477£47.70
5000 +£0.465£46.50

*price indicative

Packaging Options:
RS Stock No.:
680-1389
Distrelec Article No.:
304-43-925
Mfr. Part No.:
1-770987-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

9.5A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size mm²

0.3mm²

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy