TE Connectivity Econoseal J 070 Mk II Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 375 units (supplied on a reel)*

£38.25

(exc. VAT)

£45.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
375 - 1225£0.102
1250 - 2475£0.096
2500 +£0.093

*price indicative

Packaging Options:
RS Stock No.:
679-5050P
Mfr. Part No.:
171631-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Econoseal J 070 Mk II Connector Housing

Series

Econoseal J 070 Mk II

Current

6A

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

20AWG

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

20.4mm

COO (Country of Origin):
KR

TE Connectivity Econoseal J Series Connector Contacts


A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors.

TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables

Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy