TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max

Subtotal (1 pack of 5 units)*

£3.56

(exc. VAT)

£4.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 250 unit(s) ready to ship from another location
  • Plus 1,785 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.712£3.56

*price indicative

Packaging Options:
RS Stock No.:
679-4978
Mfr. Part No.:
66098-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

G Series and M Series Connector Housings, CPC

Current

13A

Series

Type III

Minimum Wire Size AWG

18AWG

Minimum Wire Size mm²

0.8mm²

Contact Plating

Gold

Maximum Wire Size mm²

1.4mm²

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

150°C

Length

27.1mm

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy