TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
679-4956
Mfr. Part No.:
163081-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

1.57mm Pin Contact

Series

Type III

Current

10A

Minimum Wire Size AWG

18AWG

Minimum Wire Size mm²

0.75mm²

Contact Plating

Gold, Gold

Maximum Wire Size AWG

16AWG

Contact Material

Brass, Brass

Maximum Wire Size mm²

1.5mm²

Maximum Contact Resistance

4.0mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

22.23mm

Standards/Approvals

CSA certified, File No. E28476, File No. LR7189, UL Recognised

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy