TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 669-3229
- Distrelec Article No.:
- 300-38-542
- Mfr. Part No.:
- 164164-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£0.71
(exc. VAT)
£0.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,252 unit(s) ready to ship
- Plus 274 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.71 |
*price indicative
- RS Stock No.:
- 669-3229
- Distrelec Article No.:
- 300-38-542
- Mfr. Part No.:
- 164164-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CPC Connector Housing | |
| Series | Type III | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.8mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.4mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Length | 20.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CPC Connector Housing | ||
Series Type III | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.8mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.4mm² | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Length 20.4mm | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
