TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal, 20 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 669-2787
- Mfr. Part No.:
- 1-160759-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£19.70
(exc. VAT)
£23.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.197 | £19.70 |
*price indicative
- RS Stock No.:
- 669-2787
- Mfr. Part No.:
- 1-160759-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Positive Lock .250 Mk I Connector Housing | |
| Series | Positive Lock .250 Mk I | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 15AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Length | 22.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Positive Lock .250 Mk I Connector Housing | ||
Series Positive Lock .250 Mk I | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 15AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Length 22.3mm | ||
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
