TE Connectivity SL-156 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£9.60

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900£0.096£9.60
1000 - 1900£0.061£6.10
2000 - 4900£0.059£5.90
5000 - 9900£0.058£5.80
10000 +£0.056£5.60

*price indicative

Packaging Options:
RS Stock No.:
660-6023
Mfr. Part No.:
3-640252-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

SL-156 Connector Housing

Series

SL-156

Current

6.5A

Contact Plating

Bright Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Contact Material

Brass

Maximum Contact Resistance

3mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

5.72mm

TE Connectivity SL-156 Series Crimp Contacts


A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.

For Crimp Tool see stock number 782-6294 .

For Extraction Tool see stock number 782-9142 .

Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.

3.96mm Tyco AMP CST 100 Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy