TE Connectivity 925713 Series Male Crimp Terminal, 14 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 660-0965
- Mfr. Part No.:
- 925713-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 100 units)*
£18.10
(exc. VAT)
£21.70
(inc. VAT)
FREE delivery for orders over £60.00
- 1,200 unit(s) ready to ship
- Plus 3,700 unit(s) shipping from 06 July 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.181 | £18.10 |
| 1000 - 2900 | £0.151 | £15.10 |
| 3000 - 7400 | £0.127 | £12.70 |
| 7500 - 14900 | £0.117 | £11.70 |
| 15000 + | £0.109 | £10.90 |
*price indicative
- RS Stock No.:
- 660-0965
- Mfr. Part No.:
- 925713-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Series | 925713 | |
| Current | 17A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Series 925713 | ||
Current 17A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5mm² | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Length 25mm | ||
