TE Connectivity 925715 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Image representative of range

Bulk discount available

Subtotal (1 pack of 100 units)*

£18.20

(exc. VAT)

£21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 34,600 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.182£18.20
1000 - 2900£0.127£12.70
3000 - 7400£0.109£10.90
7500 - 14900£0.10£10.00
15000 +£0.091£9.10

*price indicative

RS Stock No.:
660-0956
Mfr. Part No.:
925715-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

0.140 Mate-N-LOK Connector Housing

Current

17A

Series

925715

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

2mm²

Maximum Contact Resistance

3mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

25mm

Crimp Contacts


For use with .140 MATE-N-LOCK pin and socket housings

Dual locking lances assure optimum contact stability

Brass or phosphor bronze

TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Fully polarized nylon housings

Low insertion/extraction forces

Contacts fully protected in housing

For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Note

No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes