TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 528-5408
- Distrelec Article No.:
- 304-28-638
- Mfr. Part No.:
- 1586317-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
£3.70
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,400 unit(s) ready to ship
- Plus 2,200 unit(s) ready to ship from another location
- Plus 2,900 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.037 | £3.70 |
| 1000 - 2900 | £0.027 | £2.70 |
| 3000 - 7400 | £0.026 | £2.60 |
| 7500 - 14900 | £0.026 | £2.60 |
| 15000 + | £0.025 | £2.50 |
*price indicative
- RS Stock No.:
- 528-5408
- Distrelec Article No.:
- 304-28-638
- Mfr. Part No.:
- 1586317-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | VAL-U-LOK Connector Housing | |
| Series | VAL-U-LOK | |
| Current | 9A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With VAL-U-LOK Connector Housing | ||
Series VAL-U-LOK | ||
Current 9A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Crimp Contacts
A range of Crimp Contacts for use in Val-U-Lok housings.
Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire
