TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 479-1671
- Distrelec Article No.:
- 304-42-336
- Mfr. Part No.:
- 170366-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 840 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.705 | £7.05 |
*price indicative
- RS Stock No.:
- 479-1671
- Distrelec Article No.:
- 304-42-336
- Mfr. Part No.:
- 170366-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 7A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Series Mini-Universal MATE-N-LOK | ||
Current 7A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Gold Plate Nickel Lead Contacts
From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip ¼ turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
