TE Connectivity AMP-LATCH Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,780 unit(s) ready to ship
  • Plus 2,280 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.183£1.83
100 - 240£0.174£1.74
250 - 490£0.154£1.54
500 - 990£0.142£1.42
1000 +£0.134£1.34

*price indicative

RS Stock No.:
395-7375
Mfr. Part No.:
929974-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Circular DIN Connector Housing

Current

40A

Series

AMP-LATCH

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Nickel Silicon

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Length

29.8mm

COO (Country of Origin):
DE

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy