TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£7.20

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 12 August 2026
  • Plus 10,000 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.144£7.20
500 - 1450£0.094£4.70
1500 - 3700£0.077£3.85
3750 - 7450£0.069£3.45
7500 +£0.066£3.30

*price indicative

RS Stock No.:
366-2011
Distrelec Article No.:
304-34-321
Mfr. Part No.:
350705-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

22.23mm

COO (Country of Origin):
US

Mate-N-Lok Contacts for Sealed Connectors


Features:


The male contact comes in two versions:

• the rigid version is used with 2 to 4 way packages

• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force

Blanking pins are provided to block off holes not containing contacts

• PCB Headers: 12

• Voltage Rating: 600 Vac/dc

• Temperature Range: -55 to +105 °C

• Mating Cycles: 50

• Insulation Material UL94V-2: Natural polyamide

• Insulation Material UL94V-0: White opaque Nylon 6.6

• Insulation Resistance: 1000 MΩ

• Contact Resistance: 3.5 mΩ

A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055

Application:


• Consumer Electronics

• Commercial

• HVAC

• Power Supplies

• Portable Devices

• Lighting

TE Connectivity Universal MATE-N-LOK™ Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy