TE Connectivity MATE-N-LOK Series Connector Seal, 16 AWG Min, 24 AWG Max
- RS Stock No.:
- 366-1973
- Distrelec Article No.:
- 304-42-085
- Mfr. Part No.:
- 794276-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,830 unit(s) shipping from 29 June 2026
- Plus 370 unit(s) shipping from 29 June 2026
- Plus 3,250 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.727 | £7.27 |
| 200 - 740 | £0.654 | £6.54 |
| 750 - 2990 | £0.53 | £5.30 |
| 3000 - 5990 | £0.505 | £5.05 |
| 6000 + | £0.492 | £4.92 |
*price indicative
- RS Stock No.:
- 366-1973
- Distrelec Article No.:
- 304-42-085
- Mfr. Part No.:
- 794276-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| For Use With | Housing | |
| Current | 10A | |
| Series | MATE-N-LOK | |
| Contact Plating | Brass, Bronze, Tin, Phosphor, Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy Pre Tin Plated | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
For Use With Housing | ||
Current 10A | ||
Series MATE-N-LOK | ||
Contact Plating Brass, Bronze, Tin, Phosphor, Gold | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy Pre Tin Plated | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Colour Blue | ||
- COO (Country of Origin):
- CN
TE Connectivity Universal Mate-N-Lok Connector Wire Seals
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections.
To achieve sealing it is necessary to use one interface seal and two wire seals per connector
Crimp contacts stock no. 366-4376 or 366-4382 must be used with these seals
Available in 2 to 15 way versions
TE Connectivity Universal MATE-N-LOK™ Range
Note
Refer to stock number 366-1901 and range for interface seals.
