TE Connectivity HDP20 Series Connector Seal, 28 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 366-1951
- Distrelec Article No.:
- 304-42-083
- Mfr. Part No.:
- 794272-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,320 unit(s) ready to ship
- Plus 470 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.543 | £5.43 |
| 100 - 240 | £0.488 | £4.88 |
| 250 + | £0.461 | £4.61 |
*price indicative
- RS Stock No.:
- 366-1951
- Distrelec Article No.:
- 304-42-083
- Mfr. Part No.:
- 794272-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| For Use With | Plugs accept size 20 DF pin contacts and receptacles accept size 20 DF socket contacts | |
| Current | 10A | |
| Series | HDP20 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
For Use With Plugs accept size 20 DF pin contacts and receptacles accept size 20 DF socket contacts | ||
Current 10A | ||
Series HDP20 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Colour Blue | ||
TE Connectivity Universal Mate-N-Lok Connector Wire Seals
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections.
To achieve sealing it is necessary to use one interface seal and two wire seals per connector
Crimp contacts stock no. 366-4376 or 366-4382 must be used with these seals
Available in 2 to 15 way versions
TE Connectivity Universal MATE-N-LOK™ Range
Note
Refer to stock number 366-1901 and range for interface seals.
