TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£20.40

(exc. VAT)

£24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22,000 unit(s) shipping from 29 June 2026
  • Plus 1,100 unit(s) shipping from 29 June 2026
  • Plus 30,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.204£20.40
1000 - 2900£0.145£14.50
3000 - 7400£0.135£13.50
7500 - 14900£0.128£12.80
15000 +£0.121£12.10

*price indicative

RS Stock No.:
302-0546
Distrelec Article No.:
304-34-903
Mfr. Part No.:
60617-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Current

5A

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

17.65mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts


A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

TE Connectivity Commercial MATE-N-LOK Range


Note

For use in Commercial Mate-N-Lok housings only

Approvals

UL and CSA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy