TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£11.30

(exc. VAT)

£13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,100 unit(s) ready to ship
  • Plus 6,900 unit(s) ready to ship from another location
  • Plus 41,400 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.113£11.30
1000 - 2900£0.078£7.80
3000 - 7400£0.071£7.10
7500 - 14900£0.068£6.80
15000 +£0.065£6.50

*price indicative

Packaging Options:
RS Stock No.:
302-0451
Distrelec Article No.:
304-29-023
Mfr. Part No.:
171638-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Maximum Wire Size mm²

1.3mm²

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Approvals

CSA