TE Connectivity Mark I 250 Series Female Crimp Terminal, 26 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 205-8717
- Mfr. Part No.:
- 1-160759-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
£166.50
(exc. VAT)
£199.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,500 unit(s) ready to ship
- Plus 4,500 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | £0.111 | £166.50 |
| 7500 + | £0.104 | £156.00 |
*price indicative
- RS Stock No.:
- 205-8717
- Mfr. Part No.:
- 1-160759-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| Series | Mark I 250 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | Certified by Canadian Standards Association File No. LR7189A, File Nos. E66717 and E28476, Recognised under the Component Program of Underwriters Laboratories Inc. | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
Series Mark I 250 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals Certified by Canadian Standards Association File No. LR7189A, File Nos. E66717 and E28476, Recognised under the Component Program of Underwriters Laboratories Inc. | ||
The TE Connectivity Positive Lock 250 Quick Disconnects Receptacle.
Terminal & Splice Type?: Receptacle
Wire Size?(AWG): 20 – 15
Wire Size?(mm²): .51 – 1.65
Mating Tab Width?: 6.35?mm?[?.25?in?]
Mating Tab Thickness?: .81?mm?[?.032?in?]
