TE Connectivity 487406 Series Female Crimp Terminal IDC
- RS Stock No.:
- 192-0271
- Mfr. Part No.:
- 487406-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5,450 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.082 | £4.10 |
*price indicative
- RS Stock No.:
- 192-0271
- Mfr. Part No.:
- 487406-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire & Cable | |
| Series | 487406 | |
| Current | 2A | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 25mΩ | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 12.01mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire & Cable | ||
Series 487406 | ||
Current 2A | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 25mΩ | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 12.01mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity crimp terminal of FFC series is a female connector.
Operating Temperature: -65°C to +105°C
