TE Connectivity 193797 Series Female Crimp Terminal Crimp, 10 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.14
10 - 24£5.97
25 +£5.78

*price indicative

RS Stock No.:
192-0030
Mfr. Part No.:
193797-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

UMNL II Connectors

Series

193797

Current

32A

Contact Plating

Nickel Silver

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

5mm²

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

27.9mm

Standards/Approvals

No

COO (Country of Origin):
US

193797-1


Product Type=Contact, Connector System=Wire-to-Wire, Connector & Contact Terminates To=Wire & Cable, Operating Voltage=600 VAC, Operating Voltage=600 VDC, Contact Current Rating (Max)=32 A, Contact Type=Socket, Contact Retention Within Housing=Without, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material=Silver, Termination Type=Crimp, Connector Mounting Type=Cable Mount (Free-Hanging), Wire Insulation Support=Without, Mount Type=Crimp, Wire Size=10 AWG, Wire Size=5 mm², Wire Size=10404 CMA, Mating Pin Diameter=1.98 mm, Operating Temperature Range=-55 – 105 °C, Circuit Application=Power, CSA Rating=Certified, Glow Wire Rating=Standard Part - Not Glow Wire, CSA File Number=LR 16455, Packaging Method=Package, Packaging Quantity=1, For Use With=Mates with 193796-1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy