TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 189-5992
- Mfr. Part No.:
- 794058-1
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 bag of 1000 units)*
£111.00
(exc. VAT)
£133.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | £0.111 | £111.00 |
| 5000 - 9000 | £0.094 | £94.00 |
| 10000 - 14000 | £0.09 | £90.00 |
| 15000 + | £0.086 | £86.00 |
*price indicative
- RS Stock No.:
- 189-5992
- Mfr. Part No.:
- 794058-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.15mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 16.74mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Series Mini-Universal MATE-N-LOK | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.15mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 16.74mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
