TE Connectivity 0.140 Mate-N-LOK Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 189-5963
- Mfr. Part No.:
- 61626-1
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
£320.00
(exc. VAT)
£385.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 7500 | £0.128 | £320.00 |
| 10000 - 17500 | £0.12 | £300.00 |
| 20000 - 22500 | £0.113 | £282.50 |
| 25000 + | £0.105 | £262.50 |
*price indicative
- RS Stock No.:
- 189-5963
- Mfr. Part No.:
- 61626-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Current | 10A | |
| Series | 0.140 Mate-N-LOK | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.52mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2.08mm² | |
| Maximum Contact Resistance | 4mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Current 10A | ||
Series 0.140 Mate-N-LOK | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.52mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2.08mm² | ||
Maximum Contact Resistance 4mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.19mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Crimp Contacts
For use with .140 MATE-N-LOCK pin and socket housings
Dual locking lances assure optimum contact stability
Brass or phosphor bronze
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)
Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact
Note
No insertion tool is recommended for the .140 MATE-AND-LOCK contacts because the contacts handle larger wire sizes
