TE Connectivity AMP MCP 2.8 Series Female Crimp Contact, 13 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 188-4392
- Mfr. Part No.:
- 1-968857-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 188-4392
- Mfr. Part No.:
- 1-968857-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Locking Lance | |
| Series | AMP MCP 2.8 | |
| Current | 22A | |
| Minimum Wire Size AWG | 13AWG | |
| Contact Plating | Silver | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Copper Nickel Silicon | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | SEE APPLICATION SPECIFICATION 114-18148 | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Locking Lance | ||
Series AMP MCP 2.8 | ||
Current 22A | ||
Minimum Wire Size AWG 13AWG | ||
Contact Plating Silver | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Copper Nickel Silicon | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals SEE APPLICATION SPECIFICATION 114-18148 | ||
Length 10.5mm | ||
TE Connectivity 1-968857-2
Receptacle Style=180°, Sealable=Yes, Primary Locking Feature=Locking Lance, Wire Type=Copper, Crimp Type=F-Crimp, Terminal & Splice Type=Receptacle, Mating Tab Width=2.8 mm, Mating Tab Thickness=.8 mm, Interface Plating=Gold (Au), Termination Method=Crimp, Wire Size=16 – 14 AWG, Wire Size=1.5 – 2.5 mm², Wire Size Search=14 AWG,15 AWG,16 AWG, Wire Size Search=1.5 mm²,2 mm²,2.5 mm², Wire Insulation Diameter=1.9 – 3 mm, Operating Temperature Range=-40 – 150 °C, Agency/Standard=LV214, Packaging Method=Reel, Packaging Quantity=4000, Terminal Transmits=25 – 40 A (Power)
