TE Connectivity Crimp Terminal

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-4299
Mfr. Part No.:
1-968857-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

TE Connectivity 1-968857-2


Receptacle Style=180°, Sealable=Yes, Primary Locking Feature=Locking Lance, Wire Type=Copper, Crimp Type=F-Crimp, Terminal & Splice Type=Receptacle, Mating Tab Width=2.8 mm, Mating Tab Thickness=.8 mm, Interface Plating=Gold (Au), Termination Method=Crimp, Wire Size=16 – 14 AWG, Wire Size=1.5 – 2.5 mm², Wire Size Search=14 AWG,15 AWG,16 AWG, Wire Size Search=1.5 mm²,2 mm²,2.5 mm², Wire Insulation Diameter=1.9 – 3 mm, Operating Temperature Range=-40 – 150 °C, Agency/Standard=LV214, Packaging Method=Reel, Packaging Quantity=4000, Terminal Transmits=25 – 40 A (Power)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy