TE Connectivity AMPMODU Series Female Crimp Terminal Contact, 24AWG Min, 20AWG Max
- RS Stock No.:
- 187-9074
- Mfr. Part No.:
- 1-104479-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 187-9074
- Mfr. Part No.:
- 1-104479-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Connectors | |
| Series | AMPMODU | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Series Number | 1-104479 | |
| Maximum Contact Resistance | 12mΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Connectors | ||
Series AMPMODU | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Series Number 1-104479 | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls. The product implements Insulation Displacement Contacts (IDC) or Crimp Snap-In contacts to suit customers needs.
Assembly designs offer latching and polarization
Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors
Available in three platings
Swage option on posts provides retention in PC board
High temperature option is SMT compatible
Applicable Sizes 2-25
Applications
Medical Instruments
Automotive Controls
Copiers
Appliances
Commercial Printers
Vending
Computers
Instrumentation & Test Equipment
Telecommunications
Storage Equipment
Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors
Available in three platings
Swage option on posts provides retention in PC board
High temperature option is SMT compatible
Applicable Sizes 2-25
Applications
Medical Instruments
Automotive Controls
Copiers
Appliances
Commercial Printers
Vending
Computers
Instrumentation & Test Equipment
Telecommunications
Storage Equipment
