TE Connectivity 3000 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 174-3179
- Mfr. Part No.:
- 175195-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£952.00
(exc. VAT)
£1,141.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.272 | £952.00 |
*price indicative
- RS Stock No.:
- 174-3179
- Mfr. Part No.:
- 175195-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Tab Contact | |
| Series | 3000 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.6mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Tab Contact | ||
Series 3000 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.6mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 21.8mm | ||
Standards/Approvals No | ||
The 3000 series is the main Dynamic Series. They are widely used as industrial 'signal' and 'power' connectors. The former one is used for signal circuits and the latter two are for high-voltage circuits. For power source usage, it meets recent demands for small size and high power due to the increasing miniaturisation of the machinery, and the newly developed copper alloy,which can carry a higher current of 15A per pole despite its small size.
An anti-twist structure developed for the motor industry will lead to the release of our anti-twist receptacle contact box structure
High Current:Despite its small size, it conducts up to 15A.
Audible Latching:When mating, a clear 'lock' sound and vibration will be felt by the assembler, that can prevent working 'blind'mis-mating (or halfmating) problems
Keying:The housing provides a keying (slit), hence mis-matings can be prevented by using the X and Y keys separately.
