TE Connectivity 1000 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 bag of 1000 units)*

£123.00

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 4000£0.123£123.00
5000 +£0.12£120.00

*price indicative

RS Stock No.:
174-3177
Distrelec Article No.:
304-52-669
Mfr. Part No.:
1871743-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Tab Contact

Series

1000

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size mm²

0.08mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.38mm²

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA Report No.LR7189, UL File No.E28476, TÜV

D-1000 Series are the smallest connectors for signal lines among all the Dynamic connector series. The Dynamic 1000 Series consists of 3 different pitch sizes: 2.0mm standard type, 2.5mm high-voltage type and 3.5mm type. D-1000 Series has gold plated contacts to maintain its high reliability and also tin plated contacts for economical market needs.

Wide Applicable Wire Range

D-1000 series has wide applicable wire range of 30 AWG through 18 AWG with 2.2 mm of outside diameter maximum (D-1200/D-1500). Therefore there are no special safety considerations using it in electrical cabinets.

Hand Tools are available for all wire sizes. It can save on delivery lead time and involve minimal installation tooling costs.