TE Connectivity Mini Universal Series Male Crimp Terminal, 26AWG Min, 16AWG Max
- RS Stock No.:
- 174-3143
- Mfr. Part No.:
- 170359-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3143
- Mfr. Part No.:
- 170359-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Plug or Cap Housing | |
| Series | Mini Universal | |
| Minimum Wire Size mm² | 0.12mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Plug or Cap Housing | ||
Series Mini Universal | ||
Minimum Wire Size mm² 0.12mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +105°C | ||
The TE Connectivity mini universal male crimp terminal has a operating voltage (Max) of 600V and is used for plug or cap housing.
Phosphor bronze contact base material
Temperature ranges between -20°C to 105°C
Tin contact mating area plating material
Wire size: 0.12mm²-0.35mm²
Connector & contact terminates to : wire & cable
Wire-to-Wire Connector System
pin type contact
7A max. contact current rating
Temperature ranges between -20°C to 105°C
Tin contact mating area plating material
Wire size: 0.12mm²-0.35mm²
Connector & contact terminates to : wire & cable
Wire-to-Wire Connector System
pin type contact
7A max. contact current rating
