TE Connectivity SL-156 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 bag of 1000 units)*

£207.00

(exc. VAT)

£248.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.207£207.00

*price indicative

RS Stock No.:
173-5263
Mfr. Part No.:
640706-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

SL-156 Connector Housing

Current

6.5A

Series

SL-156

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.9mm²

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

5.72mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity SL-156 Series Crimp Contacts


A range of crimp contacts for the SL-156 series connector housings see stock number 660-5932 typically.

For Crimp Tool see stock number 782-6294 .

For Extraction Tool see stock number 782-9142 .

Stock number 719-6631 is for use in Large Insulation Diameter (LID) Housings only and requires a different crimp tool.

3.96mm Tyco AMP CST 100 Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy