TE Connectivity Hermaphroditic Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 bag of 1000 units)*

£368.00

(exc. VAT)

£442.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.368£368.00

*price indicative

RS Stock No.:
173-5249
Mfr. Part No.:
2058301-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Hermaphroditic Blade and Receptacle Connector Housing

Current

5A

Series

Hermaphroditic

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

11.9mm

COO (Country of Origin):
US

Contacts


For suitable housings see, for example, stock no. 686-0877

TE Connectivity Hermaphroditic Blade and Receptacle Connectors


The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering

Connector mates to itself

Single part to be stocked and placed onto PCB per position

Connector mates and unmates horizontally and vertically

Connector can be articulated from 90° to 180°

Low profile flat surface is compatible with SMT and reflow processing

Rounded corners to minimize shadowing

Redundant SMT pads

Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy