TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Bulk discount available

Subtotal (1 pack of 50 units)*

£17.55

(exc. VAT)

£21.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship
  • Plus 2,350 unit(s) ready to ship from another location
  • Plus 3,250 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.351£17.55
500 +£0.254£12.70

*price indicative

RS Stock No.:
172-9336
Distrelec Article No.:
304-38-290
Mfr. Part No.:
926894-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

20.1mm

COO (Country of Origin):
DE

TE Connectivity Universal MATE-N-LOK Contacts


PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

TE Connectivity’s Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are made of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.

Features and Benefits


• Contact Orientation: Straight

• Termination Type: Crimp

• Connector & Contact Terminates To: Wire & Cable

Applications


• Consumer electronics,

• HVAC,

• Commercial,

• Power Supplies.

For MATE-N-LOK Plug Housings see stock number 680-0890

For MATE-N-LOK Receptacle Housings see stock number 115-1761

Positive crimp & poke assembly.

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA