TE Connectivity Dynamic 3000 Series Male Crimp Terminal Contact, 24AWG Min, 20AWG Max
- RS Stock No.:
- 165-0827
- Mfr. Part No.:
- 175285-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 165-0827
- Mfr. Part No.:
- 175285-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | Dynamic 3000 Connector Housing | |
| Series | Dynamic 3000 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Bright Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With Dynamic 3000 Connector Housing | ||
Series Dynamic 3000 | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Bright Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Non Compliant
- COO (Country of Origin):
- JP
