TE Connectivity Low Power Drawer Series Hermaphroditic Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 165-0800
- Distrelec Article No.:
- 304-52-561
- Mfr. Part No.:
- 170313-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£675.00
(exc. VAT)
£810.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.675 | £675.00 |
*price indicative
- RS Stock No.:
- 165-0800
- Distrelec Article No.:
- 304-52-561
- Mfr. Part No.:
- 170313-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Hermaphroditic | |
| Product Type | Crimp Terminal | |
| For Use With | Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings | |
| Series | Low Power Drawer | |
| Current | 2A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1015, UL 1007, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Hermaphroditic | ||
Product Type Crimp Terminal | ||
For Use With Standard Blind-Mate Drawer and Hybrid Blind-Mate Drawer Connector Housings | ||
Series Low Power Drawer | ||
Current 2A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1015, UL 1007, RoHS | ||
Non Compliant
- COO (Country of Origin):
- JP
Contacts
Crimp Snap-In Contacts (Hermaphroditic)
